Christmas Opening Hours and Delivery Dates here

Batavia 7064360 MAXXPACK Twin Drill & Screwdriver 18V 1 x 2.0Ah Li-ion

Order Code:

97-7229

Brand: Batavia MPN: 7064360 EAN-13: 4050255051483
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Batavia MAXXPACK Twin Drill & Screwdriver is the perfect solution for quick and clean drilling and driving tasks. Provides drilling to driving in one simple and smooth move. Perfect for jobs which require pre-drilling. With automatic speed adjustment when switching modes.

The perfect tool for building your wooden fence or hanging a painting.

Specifications:

Chuck: 10mm Keyless.
No Load Speed: 0-450/0-1,500/min.
Torque Settings: 12.
Max. Torque: 26Nm.
Weight: 1.2kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot