Batavia 7064363 Basic Charger 12V

Standard range
Order Code:

97-7231

Brand: Batavia MPN: 7064363 EAN-13: 4050255051513
Qty Unit Price (Ex VAT)
1+ £9.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/02/2025

The Batavia 12V Basic Charger charges FIXXPACK batteries. This universal power tool battery charger has a red and a green light. When the green light is on, your battery is completely charged. If the red light is on, it is not completely charged yet.

Specifications:

Input: 220-240V, 50-60 Hz.
Output: 12V.
Charging Current: 400 mA.
Dimensions (L × W × H): 13.4 × 4.3 × 3.6cm.
Weight: 0.13kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot