Site: Industry
Currency: GBP    
BBC Micro:bit V2 Go Bundle

BBC Micro:bit V2 Go Bundle

microbit
Standard range
Order Code:

75-0278

Brand: microbit MPN: MEFV22G
Qty Unit Price (Ex VAT)
1+ £14.17
Price per unit Ex VAT
326 in stock, despatched same dayAdditional quantity lead time 7 days

Meet the new BBC micro:bit - now with speaker and microphone! Same great features, easier ways to use sound and touch to get creative in the classroom.

The micro:bit V2 GO bundle contains everything you need including the micro:bit V2 itself, USB download cable, battery box and batteries.


  • GO bundle contains BBC Micro:bit V2, USB cable, battery holder, user guide & 2x AAA batteries.
Type micro:bit

Order Code: 78-7230

MPN: BBC Micro:bit Kit V2

microbit
Standard range
Price per unit Ex VAT
1+ 25+ 50+
£13.60 £13.50 £13.39
23 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 78-7231

MPN: BBC Micro:bit V2 Bit Bot

microbit
Standard range
Price per unit Ex VAT
1+
£44.82
5 in stock, despatched same dayAdditional quantity lead time 7 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C