BBC micro:bit V2 Pocket Sized Codeable Computer Starter Kit

Order Code:

78-7230

Brand: microbit MPN: BBC Micro:bit Kit V2
Qty Unit Price (Ex VAT)
1+ £13.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayAdditional quantity lead time 7 days

This BBC micro:bit Pocket Sized Codeable Computer Starter Kit features the new V2 micro:bit board. The BBC micro:bit is an educational platform which is perfect for learning the basics of coding and getting started with embedded computing. It's a low cost but feature-packed device that will inspire both students and teachers to get excited, engaged and enthralled by STEM education.

Programs can be downloaded via a USB cable or over Bluetooth 4.0 from a compatible mobile device.


  • New V2 micro:bit board
  • 5 x 5 LED matrix display
  • 2x tactile switch button inputs
  • Electronic compass
  • Accelerometer
  • 3x input/output rings
  • Bluetooth 4.0 connectivity

Complete kit includes: 1 x V2 micro:bit board, 1 x USB download cable, 1 x switched battery box, 2 x AAA batteries.


micro:bit can be programmed using a number of different graphical and text-based programming languages which are completely free to access – just visit www.microbit.co.uk and click "Create Code".
Type micro:bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot