BD680 Darlington PNP 80V 4A TO126 ST

Order Code:

81-0108

Brand: ST MPN: BD680

Discontinued


A monolithic PNP Darlington power transistor with integrated anti-parallel collector-emitter diode, good hfe linearity, high transition frequency. Typical applications includes linear and switching industrial equipment.
  • PNP Polarity
  • 80V Collector-Emitter voltage
  • 80V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 4A Collector current
  • 40W Power
  • 750 DC Current gain
  • 0.5mA Collector cut-off current
  • 2.5V Collector-Emitter saturation voltage
  • TO-126 Case
Type PNP
Collector Current (Ic) 4A
Collector-Base Voltage (Vcb) 80V
DC Current Gain (hfe) 750
Emitter-Base Voltage (Veb) 5V
Package/Case TO-126
Power Dissipation (Pd) 40W

Reviews


Be the first to submit a review

Trustpilot