BDW94C Darlington PNP 100V 12A TO220 St

Standard range
Order Code:

81-0112

Brand: ST MPN: BDW94C
Qty Unit Price (Ex VAT)
5+ £1.03
25+ £0.585
100+ £0.479
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
200 in stock, despatched same dayAdditional quantity lead time 5 weeks

A complementary power PNP Darlington power transistor with a silicon epitaxial-base, monolithic configuration and integrated anti-parallel collector-emitter diode. Typical applications include linear and switching industrial equipment.
  • PNP Polarity
  • 100V Collector-Emitter voltage
  • 100V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 12A Collector current
  • 80W Power
  • 20000 DC Current gain
  • 100uA Collector cut-off current
  • 3V Collector-Emitter saturation voltage
  • TO-220 Case
Type PNP
Collector Current (Ic) 12A
Collector-Base Voltage (Vcb) 100V
DC Current Gain (hfe) 20000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220
Power Dissipation (Pd) 80W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot