Christmas Opening Hours and Delivery Dates here

Beaverswood Magnetic Self-Adhesive Strip

Beaverswood Brand: Beaverswood

These magnetic strips from Beaverswood have a strong permanent self-adhesive backing which can be used for mounting items onto steel surfaces. These strips can be used for numerous jobs in the warehouse, workplace or classroom without the need for drilling.

  • Industrial quality 1.5mm thick
  • Fixes to any steel surface
  • No drilling required
  • Available in choice of three sizes
Description Image Product Buy Pricing (Ex VAT) Length Height Type
Beaverswood Magnetic Self Adhesive Strip 13mm x 30m
Beaverswood Magnetic Self Adhesive Strip 13mm x 30m
Standard range
Order code: 14-3846
MPN: MSSA/13

Available to back orderBack-order availability date - 09/01/2026
1+ £152.64
Price per unit Ex VAT
30m 13mm Magnetic strip
Beaverswood Magnetic Self Adhesive Strip 20mm x 10m
Beaverswood Magnetic Self Adhesive Strip 20mm x 10m
Standard range
Order code: 14-3848
MPN: MSSA/20

Available to back orderBack-order availability date - 09/01/2026
1+ £44.14
Price per unit Ex VAT
10m 20mm Magnetic strip
Beaverswood Magnetic Self Adhesive Strip 50mm x 10m
Beaverswood Magnetic Self Adhesive Strip 50mm x 10m
Standard range
Order code: 14-3850
MPN: MSSA/50

Available to back orderBack-order availability date - 09/01/2026
1+ £78.23
Price per unit Ex VAT
10m 50mm Magnetic strip
Order codeMftrs Part No.Size
14-3846MSSA/1313mm x 30m
14-3848MSSA/2020mm x 10m
14-3850MSSA/5050mm x 10m


Trustpilot