Beaverswood Magnetic Self Adhesive Strip 50mm x 10m

Image Representative of Range

Beaverswood Magnetic Self Adhesive Strip 50mm x 10m

Standard range
Order Code:

14-3850

Brand: Beaverswood MPN: MSSA/50 EAN-13: 5025360160022
Qty Unit Price (Ex VAT)
1+ £65.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This 50mm x 10m magnetic strip from Beaverswood has a strong permanent self-adhesive backing which can be used for mounting items onto steel surfaces. These strips can be used for numerous jobs in the warehouse, workplace or classroom without the need for drilling.


  • Industrial quality 1.5mm thick
  • Fixes to any steel surface
  • No drilling required
  • Can be cut to required length
  • Tape width 50mm
  • Tape length 10m
  • Manufacturer's part MSSA/50
Type Magnetic strip
Height 50mm
Length 10m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot