Beaverswood Yellow Number Labels 0 to 9

Beaverswood Brand: Beaverswood
<p>These self-adhesive vinyl<STRONG> numbers</STRONG> from <STRONG>Beaverswood</STRONG> are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. Suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom, these <STRONG>self-adhesive </STRONG>labels are available in a range of sizes.</p>
  • Supplied on sheets of identical characters
  • Made from tough vinyl
  • Labels peel away cleanly
  • Packs each contain one sheet of each number
Description Image Product Buy Qty Pricing (Ex VAT) Character Height Type Contents Fixing Method
Beaverswood Yellow Labels Numbers 0-9 14 x 19mm
Beaverswood Yellow Labels Numbers 0-9 14 x 19mm
Standard range
Order code: 14-3584
MPN: F3 Pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £11.07
16mm Numbers 0 to 9 Self-adhesive
Beaverswood Yellow Labels Numbers 0-9 21 x 38mm
Beaverswood Yellow Labels Numbers 0-9 21 x 38mm
Standard range
Order code: 14-3586
MPN: F4 Pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £12.50
26mm Numbers 0 to 9 Self-adhesive
Beaverswood Yellow Labels Numbers 0-9 21 x 56mm
Beaverswood Yellow Labels Numbers 0-9 21 x 56mm
Standard range
Order code: 14-3588
MPN: F5 Pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £14.43
50mm Numbers 0 to 9 Self-adhesive
Beaverswood Yellow Labels Numbers 0-9 38 x 90mm
Beaverswood Yellow Labels Numbers 0-9 38 x 90mm
Standard range
Order code: 14-3590
MPN: F6 Pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £21.75
75mm Numbers 0 to 9 Self-adhesive
Beaverswood Yellow Labels Numbers 0-9 45 x 130mm
Beaverswood Yellow Labels Numbers 0-9 45 x 130mm
Standard range
Order code: 14-3592
MPN: F7 Pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £27.31
100mm Numbers 0 to 9 Self-adhesive
Beaverswood Yellow Labels Numbers 0-9 140 x 230mm
Beaverswood Yellow Labels Numbers 0-9 140 x 230mm
Standard range
Order code: 14-3594
MPN: F8 pack 0 - 9

Available to back orderBack-order availability date - 20/03/2025
1+ £27.33
160mm Numbers 0 to 9 Self-adhesive
Order codeMftrs Part No.Size
14-3580F1 Pack 0 - 99.5 x 6mm
14-3582F2 Pack 0 - 98.5 x 12.5mm
14-3584F3 Pack 0 - 914 x 19mm
14-3586F4 Pack 0 - 921 x 38mm
14-3588F5 Pack 0 - 921 x 56mm
14-3590F6 Pack 0 - 938 x 90mm
14-3592F7 Pack 0 - 945 x 130mm
14-3594F8 pack 0 - 9140 x 230mm


Trustpilot