Beaverswood Yellow Labels Numbers 0-9 21 x 56mm

Image Representative of Range

Beaverswood Yellow Labels Numbers 0-9 21 x 56mm

Standard range
Order Code:

14-3588

Brand: Beaverswood MPN: F5 Pack 0 - 9 EAN-13: 5025360016411
  • Quickly find another product in this range by Character Height:

Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

These self-adhesive vinyl numbers from Beaverswood are printed black on a yellow background. They are simple to apply, but can be quickly removed without leaving a residue. These self-adhesive labels are suitable for a variety of uses including labelling shelves, racking and bins in the warehouse, office and classroom.


  • Includes sheets of numerals from 0 to 9
  • Made from tough vinyl
  • Labels peel away cleanly
  • Label size 56 x 21mm
  • Character height 50mm
  • Characters per sheet 12
  • Pack contains one sheet of each number
  • Manufacturer's part F5 Pack 0-9
Type Numbers
Character Height 50mm
Contents 0 to 9
Fixing Method Self-adhesive

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot