Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

BEL Stewart Connectors SS65400-003F 4P4C RJ10 Socket Cable Mount Black

Order Code:  

50-3189

  Copy to clipboard
Brand: BEL Stewart  Copy to clipboard MPN: SS65400-003F Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

This Black 4P4C RJ10 Socket, Cable Mount from BEL Stewart is a non-shielded, vertical mount jack that has been manufactured with thermoplastic (UL 94V-0). The copper alloy contacts are gold-plated.


  • Black colour
  • Vertical, straight plug
  • 4 positions, 4 contacts
  • Manufacturer's part SS65400-003F
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Socket
Type RJ10

Reviews


Be the first to submit a review

Trustpilot