BEL Stewart SS65100-009F Connectors 8P8C RJ48 Socket Cable Mount Black

Order Code:

50-3191

Brand: BEL Stewart MPN: SS65100-009F

Discontinued


This Black 8P8C RJ48 Socket, Cable Mount from BEL Stewart is a non-shielded, vertical mount jack that has been manufactured with thermoplastic (UL 94V-0). The copper alloy contacts are gold-plated.


  • Black colour
  • Vertical, straight plug
  • 8 positions, 8 contacts
  • Manufacturer's part SS65100-009F
Type RJ48
Mounting Type Cable mount
Number of Ports 1
Plug / Socket Socket

Reviews


Be the first to submit a review

Trustpilot