Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bell Tough Lamp Candle Bulb 3000 Hours 40W ES/E27

Order Code:  

41-1359

 
Brand: Bell MPN: RSCO2404027

Discontinued


A Bell tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: ES
  • Colours: Opal
  • Volts: 240V
  • Watts: 40W
  • Length: 95mm
  • Average Life: 3,000
  • Bulb/Lamp Type: Incandescent
  • Lamp Size: 95 x 35mm
  • Height: 95mm
  • Width: 35mm
  • Fix Centre: N/A
  • Technology: Incandescent

Reviews


Be the first to submit a review

Trustpilot