Bergquist SP900S-0.009-AC-104 Pk10 SIL-pad 900-sac T03P

Order Code:

38-1006

Brand: Bergquist MPN: SP900S-0.009-AC-104

Discontinued


A high performance thermally conductive material for applications requiring high thermal conductivity, the pads can be applied to either the heatsink or the device and are specifically designed for low mounting pressure applications, clip-mount pads have no fixing holes, .


  • Sil-Pad 900S low-pressure insulating material
  • Pink colour
  • 0.009in thick
  • 1.6W/m-K thermal conductivity
  • Temperature range -60°C to +180°C
  • 5500V breakdown voltage
  • 1300psi tensile strength
  • 0.2°C/W thermal resistance
  • TO-220
  • 25.4mm long
  • 19.1mm wide
  • Supplied in pack of 10
Breakdown Voltage 5500V
Material Silicone / fiberglass
Package/Case TO-3P
Temperature Range -60 to +180°C
Thermal Conductivity 1.6W/m-K
Thermal Resistance 0.2°C/W

Reviews


Be the first to submit a review

Trustpilot