Bergquist GPVOUS-0.080-00-0816 Gap Pad Vous 8x16 Sheet Dry

Bergquist GPVOUS-0.080-00-0816 Gap Pad Vous 8"x16" Sheet Dry

Order Code:

38-1046

Brand: Bergquist MPN: GPVOUS-0.080-00-0816

Discontinued


Gap Pad VO Ultra Soft is an electrically isolating, thermally conductive interface material from Bergquist. Because of its low hardness and low modulus design it has an ultra conformable performance making it ideal for applications where minimal pressure on components is required and where a very uneven interface gap exists, air-gaps and voids being filled-in, minimising interfacial resistance and maximising thermal transfer. The viscoelastic nature of the material also gives excellent low-stress vibration dampening and shock absorbency.

The materials carrier is reinforced, making handling easier and helping to protect against puncturing, tearing and shearing, and the material also has an inherent surface tack on one side which enables easier placement and conversion.


  • Size 8 x 16in
  • Mauve/pink colour
  • Thickness 0.08in
  • 1.0W/m-K Thermal conductivity
  • Ultra comformable for excellent gap-filling performance
  • Low Young's modulus
  • Rated to UL 94V-0
Breakdown Voltage 6000V
Material Low modulus polymer
Package/Case 16 x 8 x 0.08in
Temperature Range -60 to +200°C
Thermal Conductivity 1W/m-K

Reviews


Be the first to submit a review

Trustpilot