Bergquist SPK10-0.006-00-104 Pk5 SIL-pad K10 TO3p Dry

Bergquist SPK10-0.006-00-104 Pk5 SIL-pad K10 TO3p Dry

Order Code:

38-1080

Brand: Bergquist MPN: SPK10-0.006-00-104

Discontinued


Sil-Pad K-10 from Bergquist is a high performance Kapton-based insulator that combines a special film with a filled silicone rubber. The result is a thermal pad with excellent electrical performace that is puncture resistant and has good mechanical properties.


  • Beige colour
  • 0.006in thick
  • 5000PSI tensile strength
  • Size 25.4 x 19.1mm
  • 1.3W/m-K Thermal conductivity
  • TO-3P style
  • Supplied in packs of 5
Breakdown Voltage 6000V
Material Silicone / Kapton
Package/Case TO-3P
Temperature Range -60 to +180°C
Thermal Conductivity 1.3W/m-K
Thermal Resistance 2.01°C/W

Reviews


Be the first to submit a review

Trustpilot