Bernstein 1-304 Adjusting Screwdriver With Bronze Tips - Insert 1.7 x 0.7mm

Order Code:

49-8364

Brand: Bernstein MPN: 1-304 EAN-13: 4250838500890
  • Country of Origin: Germany

Discontinued


This screwdriver from Bernstein has a metal insert made from resilient bronze and is ideal for carrying out fine adjustments to extremely small electrical or electronic components. This slotted screwdriver is made from a high quality insulated plastic, which is both hard and flexible.


  • Overall length 200mm
  • Blade length 155mm
  • Blade diameter 2.7mm
  • Bronze insert 1.7 x 0.7mm
  • Suitable for adjustment work which requires a ground blade
  • Manufacturer's part 1-304
Blade Length 155mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Slotted
Tip Size 1.7 x 0.7mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot