Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-306 Adjusting Screwdriver With Bronze Tips - Insert 1.7 x 0.7mm

Order Code:  

49-8366

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-306 Copy to clipboard EAN-13: 4250838500913
  • Country of Origin: Germany
 Report an error

Discontinued

This screwdriver from Bernstein has a metal insert made from resilient bronze and is ideal for carrying out fine adjustments to extremely small electrical or electronic components. This slotted screwdriver is made from a high quality insulated plastic, which is both hard and flexible.


  • Overall length 125mm
  • Blade length 80mm
  • Blade diameter 2.4mm
  • Bronze insert 1.7 x 0.7mm
  • Suitable for adjustment work which requires a ground blade
  • Manufacturer's part 1-306
Blade Length 80mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 125mm
Tip Type Slotted
Tip Size 1.1 x 0.5mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot