Bernstein 1-761 Ceramic Blade (Bit) Hex 1.95mm AF

Order Code:

49-8381

Brand: Bernstein MPN: 1-761 EAN-13: 4250838501064
  • Country of Origin: Germany

Discontinued


This high-grade hexagonal ceramic screwdriver bit from Bernstein meets the highest industrial standards and so is ideal for the adjustment of electrostatically endangered components. These ceramic blades are non-magnetic, antistatic and electrically insulating.


  • Blade tip 1.95mm across flats
  • Blade length 32mm
  • Manufacturer's part 1-761
Blade Length 32mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 32mm
Tip Type Slotted
Tip Size 1.95mm
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot