Bernstein 13-506 VDE Round Nose Pliers 165mm

Order Code:

49-8898

Brand: Bernstein MPN: 13-506 VDE EAN-13: 4250838509404
  • Country of Origin: Germany

Discontinued


These VDE insulated round nose pliers from Bernstein have a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip.


  • Made from polished chrome-plated steel
  • Long, round serrated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Length 165mm
  • Manufacturer's part 13-506 VDE
Jaw Capacity N/A
Overall Length 165mm
Plier Style Round nose

Reviews


Be the first to submit a review

Trustpilot