Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 13-707 VDE Combination Pliers 190mm

Order Code:  

49-8900

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 13-707 VDE Copy to clipboard EAN-13: 4250838509428
  • Country of Origin: Germany
 Report an error

Discontinued

These 190mmVDE insulated combination pliers from Bernstein have a special two-coloured insulation on the handles to ensure maximum safety at all times. They have an external red insulation with a yellow layer underneath which immediately becomes visible with any damage or wear to the grip. These pliers are suitable for cutting hard wire up to 1.6mm in diameter.


  • Polished chrome-plated jaws
  • Suitable for use with voltage up to 1000V AC or 1500V DC
  • Overall length 190mm
  • Manufacturer's part 13-707 VDE
Jaw Capacity N/A
Overall Length 190mm
Plier Style Combination pliers

Reviews


Be the first to submit a review

Trustpilot