Bernstein 16-504 VDE Single-Ended Open-Jaw Wrench 9.0mm

Order Code:

49-8967

Brand: Bernstein MPN: 16-504 VDE EAN-13: 4250838510349
  • Country of Origin: Germany

Discontinued


High-quality single-ended 9mm open jaw wrench from Bernstein with VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • 15° open end position
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-504 VDE
AF Size - Imperial N/A
AF Size - Metric 9mm
Length N/A
Material Chrome Vanadium Steel

Reviews


Be the first to submit a review

Trustpilot