Bernstein 16-536 VDE Single-Ended Ring Wrench 11.0mm

Order Code:

49-8988

Brand: Bernstein MPN: 16-536 VDE EAN-13: 4250838510554
  • Country of Origin: Germany

Discontinued


High-quality single-ended 11mm ring wrench from Bernstein offering VDE insulation up to 1000V.


  • Made from chrome vanadium with two-colour multilayered insulation
  • DIN 7447, IEC 60900: 2004
  • Manufacturer's part 16-536 VDE
Type VDE
Length N/A
Material Chrome Vanadium Steel
Quantity 1
Wrench size 11mm

Reviews


Be the first to submit a review

Trustpilot