Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 3-657-15 Side Cutters EUROline-Conductive Slim Pointed Head 125mm

Order Code:

49-8485

Brand: Bernstein MPN: 3-657-15 EAN-13: 4250838502702
  • Country of Origin: Germany
  • View All

Discontinued


These Bernstein EUROline-Conductive ESD side cutters are made from fine polished and bright burnished high quality steel to enable dazzle-free working in ESD protected areas.


  • Without side face
  • Cutting capacity 1.2mmØ copper wire, 1mmØ soft wire
  • Box joint
  • Double leaf spring
  • Slim, pointed head
  • Ergonomically designed bicoloured grips
  • Length 125mm
  • Manufacturer's part 3-657-15
Type Side Cutters
Length 125mm
For Use With Hard, soft wire
Material Steel

Trustpilot