Christmas Opening Hours and Delivery Dates here

NWS 134-69-160 Side Cutters 160mm

Order Code:

51-7987

Brand: NWS MPN: 134-69-160 EAN-13: 4003758134160
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £21.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135 available to back orderBack-order availability date - 15/01/2026

These NWS side cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working. A safety holding ring is integrated in the handles for securing the tool while working on roofs, scaffold and in high buildings.


  • Ergonomic shape fits in the hand for fatigue-free working
  • Titanium finish, surface coated with PTFE plastic prevents annoying reflections
  • SoftGripp multi-component cover, colour: Red-grey, made from fully organic raw material for fatigure-free, anti-slip working
  • Induction-hardened blades
  • Safety ring secures the tool when working on roofs, scaffold and in high-buildings
  • Length: 160mm
  • Max. cutting value: Soft / hard wire: 6.0 / 2.0mm
  • Nax. cable diameter: 11mm
  • NWS type: 134-69-160
Type Side Cutters
Length 160mm
For Use With General duty

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot