Bernstein 3-871-6 Pressing Pliers For Multicore Cable End 155mm 0.25 - 2.5mm²

Order Code:

49-9298

Brand: Bernstein MPN: 3-871-6 EAN-13: 4250838503075
  • Country of Origin: Germany

Discontinued


These pressing pliers from Bernstein have a combined cable cutter and stripping prism to tackle multicore cable ends.


  • Suitable for cable sleeves of 0.25 to 2.5mm²
  • Made from nickel-plated carbon steel with red insulated handles
  • Lay-on joint
  • Length 155mm
  • Manufacturer's part 5-871-6
Jaw Capacity 2.5mm
Overall Length 155mm
Plier Style Pressing pliers

Reviews


Be the first to submit a review

Trustpilot