Bernstein 3-902-7 ESD Side Cutters Slim Pointed Head 120mm

Standard range
Order Code:

49-8509

Brand: Bernstein MPN: 3-902-7
Qty Unit Price (Ex VAT)
1+ £31.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

These ESD side cutters from Bernstein have a slim, pointed head with a side face and a special flat cutting edge for use with soft wire only.
  • Length 120mm
  • Cutting capacity 0.8mm Ø hard wire
  • Lap joint
  • Black burnished
  • Double leaf spring
  • Conductive black handguard
  • Manufacturer's part 3-902-7
Type Side Cutters
For Use With Hard, soft wire
Length 120mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot