Bernstein 3-905-7 ESD Top Cutters 135mm

Standard range
Order Code:

49-8511

Brand: Bernstein MPN: 3-905-7
Qty Unit Price (Ex VAT)
1+ £31.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 4 days

These ESD top cutters from Bernstein have a 3mm wide cutting edge for flush cutting soft wire.
  • Jaw length 20mm
  • Overall length 125mm
  • Cutting capacity 0.8mm Ø hard wire
  • Lap joint
  • Black burnished
  • Double leaf spring
  • Conductive black handguard
  • Manufacturer's part 3-905-7
Type Top cutters
For Use With Hard, soft wire
Length 135mm
Material N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot