Christmas Opening Hours and Delivery Dates here

Bernstein Ltd. 4-321 Chubby Screwdriver 25 x 4.0mm

Order Code:

49-9331

Brand: Bernstein MPN: 4-321 EAN-13: 4250838504065
  • Country of Origin: Germany
  • View All

Discontinued


This chubby slotted screwdriver from Bernstein has a nickel-plated chrome vanadium blade and an impact-resistant transparent plastic handle.


  • Blade length 25mm
  • Blade width 4mm
  • Overall length 80mm
  • Manufacturer's part 4-321
Blade Length 25mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 80mm
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved No

Trustpilot