Bernstein 4-408 Retaining Screwdriver Slotted 200 x 4mm

Order Code:

49-8596

Brand: Bernstein MPN: 4-408 EAN-13: 4250838504393
  • Country of Origin:

Discontinued


This 200 x 4mm TRIC screw holder from Bernstein is suitable for inserting slotted screws into awkward or hard to access places. Simply push the lever and insert blade into the slot and release lever. The screw is retained tightly in position and can then be inserted securely into the hole.


  • Projecting controls do not hamper vision
  • Blade made from nickel-plated steel
  • Handle made from impact-resistant transparent yellow plastic
  • Blade length 200mm
  • Blade width 4mm
  • Overall length 270mm
  • Manufacturer's part 4-408

Not suitable for tightening of loosening screws.
Blade Length 200mm
Overall Length 270mm
Drive Type Slotted
Insulation Type None
Slotted Tip Thickness 4mm
Slotted Tip Width 4mm

Reviews


Be the first to submit a review