Bernstein 4-446 VDE Retaining Screwdriver For Cross Recess Size 0

Order Code:

49-8606

Brand: Bernstein MPN: 4-446 VDE EAN-13: 4250838504492
  • Country of Origin:

Discontinued


This size 0 VDE retaining screwdriver from Bernstein is suitable for inserting and tightening cross-recess screws.


  • Blade length 125mm
  • Blade diameter 4mm
  • Overall length 225mm
  • Burnished chrome vanadium insulated blade
  • Impact resistant black plastic VDE handle
  • Manufacturer's part 4-446 VDE
Blade Length 125mm
Overall Length 225mm
Blade Diameter 4mm
Drive Type Phillips
Insulation type VDE
Phillips Tip Size 0

Reviews


Be the first to submit a review

Trustpilot