Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-535 Cross-Recess Screwdriver PH EUROline-Power Size 3 150mm

Order Code:  

49-8613

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-535 Copy to clipboard EAN-13: 4250838504652
  • Country of Origin: Germany
 Report an error

Discontinued

This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and size 3 Phillips-style blade.


  • Size 0
  • Blade length 150mm
  • Blade diameter 8mm
  • Overall length 271mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-535
Blade Length 150mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 271mm
Tip Type Phillips
Tip Size PH3
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot