Bernstein 4-620 ESD Screwdriver Set - 6 Piece

Standard range
Order Code:

86-1736

Brand: Bernstein MPN: 4-620 EAN-13: 4250838504898
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.66
5+ £35.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in Stock, despatched in 4 days

A set of ESD screwdrivers from Bernstein with slim, ergonomically formed conductive handles.


  • Swivel top for easy turning
  • Chrome vanadium blades
  • Hardened over full length
  • Black tips
  • Impact resistant black conductive plastic handles
  • Conductive stand
  • Supplied as a set of six
  • Comply with DIN EN 100015/1
  • Bernstein type 4-620

Set includes: Slotted 1.2 x 60mm, 2 x 60mm, 3 x 60mm; crosshead 000 x 60, 00 x 60, 0 x 60.
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length Various
Tip Type Various
Tip Size Various
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot