Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-663 Cross-Recess Screwdriver PZ Size 2 100mm

Order Code:  

49-8628

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-663 Copy to clipboard EAN-13: 4250838505017
  • Country of Origin: Germany
 Report an error

Discontinued

Cross-recess ESD screwdriver from Bernstein with Pozidriv size 2 blade and conductive black plastic handle.


  • Blade length 100mm
  • Blade diameter 6mm
  • Overall length: 200mm
  • Impact-resistant square pattern handle
  • Matt chrome-plated hardened chrome vanadium blade with black tip
  • Electrostatic discharge according to DIN EN 100015/1
  • Manufacturer's part 4-663
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot