Bernstein 5-424 Wafer Tweezers 130mm With Graduated Lower Paddle No Teeth

Order Code:

49-8747

Brand: Bernstein MPN: 5-424 EAN-13: 4250838506526
  • Country of Origin: Italy

Discontinued


These wafer tweezers from Bernstein are ideal for use in positioning and manoeuvring delicate and fine components, in particular extremely sensitive and breakable wafer fine PCBs and LCDs.


  • Smooth and non-reflective surface
  • Made from high-grade steel
  • Anti-magnetic
  • Graduated lower paddle, no teeth
  • Length 130mm
  • Jaw width 20mm
  • Manufacturer's part 5-424
Length 130mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Wafer tweezers

Reviews


Be the first to submit a review

Trustpilot