Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-610 ESD Socket Wrench Set In Table Support - 6 Piece

Standard range
Order Code:  

49-8807

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-610 Copy to clipboard EAN-13: 4250838507455
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £55.34

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
1 available to back orderBack-order availability date - 06/11/2024

Set of 6 hexagonal socket wrenches from Bernstein with ergonomically designed dissipative handles made from conductive black plastic. Supplied in a range of sizes, these high quality wrenches have a swivel top which enables precision working with minimum effort.


  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Supplied in practical tray made from conductive material
  • Manufacturer's part 6-610

Set includes the following wrench keys: 2mm (available as Rapid code 49-9279), 3mm (49-9281), 4mm (49-9284), 4.5mm (49-9285), 5mm (49-9286) and 5.5mm (49-9287).
Blade Length 70mm
Handle dimensions N/A
Length 160mm
Nut Size Various

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot