Bernstein 6-664 L TORX-Screwdriver T 8 With ESD Handle

Standard range
Order Code:

49-8824

Brand: Bernstein MPN: 6-664 L EAN-13: 4250838507783
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in Stock, despatched in 4 days

This electrostatic discharging T 8 TORX screwdriver from Bernstein has a slim ergonomically designed handle made from conductive black plastic and a swivel top which makes precision work easy and effort-free. This screwdriver has a bore hole in the tip.


  • Size T 8
  • Blade length 50mm
  • Overall length 145mm
  • Suitable for thread size M 2.5
  • Blade made from chrome plated hardened chrome molybdenum with black tips
  • Impact resistant handle made from conductive black plastic
  • IEC 61340-5-1
  • Manufacturer's part 6-664 L
Blade Length 50mm
ESD Safe Yes
Height Safe No
Non Sparking No
Overall Length 145mm
Tip Type Torx
Tip Size TX8
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot