Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-772 Adjustable Wrench 150mm

Order Code:  

49-8843

 
Brand: Bernstein MPN: 6-772 EAN-13: 4250838507974
  • Country of Origin: China

Discontinued


This 150mm adjustable wrench from Bernstein is made from chrome-plated chrome vanadium.


  • Length 150mm
  • Jaw opening 0 to 18mm
  • Manufacturer's part 6-772
Type Adjustable
Jaw Capacity 22mm
Length 150mm

Reviews


Be the first to submit a review

Trustpilot