Eisco Wooden Metre Stick Ruler (Single)

Standard range
Order Code:

52-3376

Brand: Eisco MPN: PH0064A-PR
  • Quickly find another product in this range by Length:

    500mm 1m
Qty Unit Price (Ex VAT)
1+ £2.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
153 in stock, despatched same dayAdditional 450 due on 22/04/2025

A metre stick ruler made from premium grade hardwood.


  • Graduated on both edges in centimetres and millimetres
  • Graduations printed on one side only
  • Width: 25mm
  • Thickness 6.5mm
  • Horizontal reading
  • Made from white ash
  • Sold singly
  • Eisco type PH0064A-PR
Type Wooden rule
Length 1m
Material Hardwood

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, April 5, 2019 Question by: Rapid Customer | Product code: 52-3376
Q. Hi How wide is the ruler please? Many thanks Regards Caroline
A. Hi Caroline, thanks for your question. The ruler is 25mm wide.


Thursday, March 28, 2019 Question by: Rapid Customer | Product code: 52-3376
Q. How thick is the wood?
A. Hi Louise, thank you for your question. We have measured a sample from stock, these are approximately 6.5mm thick.


Tuesday, October 2, 2018 Question by: Rapid Customer | Product code: 52-3376
Q. What type of wood are they made from?
A. Hi Andrew, thank you for your question. This item is made of ashwood.

Reviews


Be the first to submit a review

Trustpilot