Site: Industry
Currency: GBP    
Sealey AK9621EV Digital Vernier Caliper 0-150mm/0-6 Stainless Steel

Sealey AK9621EV Digital Vernier Caliper 0-150mm/0-6" Stainless Steel

Sealey
Standard range
Order Code:

89-5393

Brand: Sealey MPN: AK9621EV EAN-13: 5024209952545
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.24
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

Hardened and tempered stainless steel digital caliper with satin finish. Large LCD display with 11mm high figures for ease of reading. Metric and Imperial calibration with conversion between the two. Zero setting control allows comparative measurement. Supplied in storage case.

Model NoAK9621EV
Accuracy <100mm:±0.03mm(0.001")
Accuracy >100mm:±0.03mm(0.001")
Battery:1 x LR44 (supplied)
Nett Weight:0.33Kg
Range:0-150mm(0-6")
Resolution:0.01mm(0.0005")

Type Digital
Accuracy ± 0.03mm
Display Type Digital
Resolution 0.01mm
Size 150mm

Order Code: 89-0723

MPN: AK9635D

Sealey
Standard range
Price per unit Ex VAT
1+
£75.86
3 in stock, despatched same dayAdditional quantity lead time 2 days

To use this facility please Sign In.

Sign In

Reviews

Luxury Quality

Reviewed by: Tom Lynch - Monday, June 23, 2014
I've bought calipers from a high street store in the past, but they were really poorly designed, even when off the battery would drain in a few days, and leaving a useless tool. These calipers are nothing like that, they are lovely to hold in the hand, come with a nice tough plastic case, have a massive clear LCD screen and are very good for small and large measurements. Whats more, there are two batteries provided, and even the screwdriver to open the battery compartment.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C