Bernstein 6-989 L TORX-Screwdriver EUROline-Power T 27 With Bore-Hole

Order Code:

49-8872

Brand: Bernstein MPN: 6-989 L EAN-13: 4250838508865
  • Country of Origin: Germany

Discontinued


EUROline-Power TORX T 27 screwdriver from Bernstein with an ergonomically designed yellow and black plastic handle with anti-slip protection and a hole for hanging. This screwdriver also has a bore hole in the tip.


  • Matt chrome-plated hardened chrome vanadium blades with black tip
  • Suitable for tightening and untightening TORX head screws
  • Blade length 105mm
  • Suitable for thread size M4.5-6
  • Overall length 212mm
  • Manufacturer's part 6-989L
Blade Length 105mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 212mm
Tip Type Tamperproof Torx
Tip Size TX27
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot