Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.54 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This screwdriver from Bernstein has a metal insert made from resilient bronze and is ideal for carrying out fine adjustments to extremely small electrical or electronic components. This slotted screwdriver is made from a high quality insulated plastic, which is both hard and flexible.
Blade Length | 155mm |
---|---|
ESD Safe | No |
Height Safe | No |
Non Sparking | No |
Overall Length | 200mm |
Tip Type | Slotted |
Tip Size | 1.4 x 0.5mm |
VDE/1000V Approved | No |
To use this facility please Sign In.
Sign In