Bernstein 5-413 Wafer Tweezers 130mm With Graduated Lower Paddle 4 Teeth

Standard range
Order Code:

49-8741

Brand: Bernstein MPN: 5-413 EAN-13: 4250838506465
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 22/01/2025

These wafer tweezers from Bernstein are ideal for use in positioning and manoeuvring delicate and fine components, in particular extremely sensitive and breakable wafer fine PCBs and LCDs.


  • Smooth and non-reflective surface
  • Made from high-grade steel
  • Anti-magnetic
  • Graduated lower paddle, 4 teeth
  • Length 130mm
  • Jaw width 12mm
  • Manufacturer's part 5-413
Length 130mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Wafer tweezers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot