Bernstein 5-181 Wire Scraper Tweezers 130mm With Interchangeable Cutters

Standard range
Order Code:

49-9032

Brand: Bernstein MPN: 5-181 EAN-13: 4250838506113
  • Country of Origin: Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 22/12/2024

These wire scraper tweezers from Bernstein are suitable for stripping paint, varnish or any other material from wires up to 0.6mm diameter.


  • Made from burnished steel
  • Interchangeable blades
  • Length 130mm
  • Manufacturer's part 5-181
Length 130mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Bent wire scrapers

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot