Bessey Erdi Compound Leverage Snips 260mm

Bessey Erdi Brand: Bessey Erdi
<p>These compound leverage snips from Bessey Erdi are made from high quality stainless steel and are available in both right hand and left hand cutting versions.</p>
  • One piece forged shear head
  • Inductive hardened cutting for long life
  • Anti slip covers in plastic
  • ERGO-grip for fatigue-free working
  • Optimised leverage ratio: 25% less application of force
  • Optimised cutting geometry
  • Length 260mm
Description Image Product Buy Qty Pricing (Ex VAT)
Bessey Erdi D29ASS-2 Compound Leverage Snips 260mm
Bessey Erdi D29ASS-2 Compound Leverage Snips 260mm
Standard range
Order code: 50-8548
MPN: D29ASS-2

7 in Stock, despatched in 4 days
1+ £54.72
Bessey Erdi D29ASSL-2 Compound Leverage Snips 260mm
Bessey Erdi D29ASSL-2 Compound Leverage Snips 260mm
Standard range
Order code: 50-8549
MPN: D29ASSL-2

9 in Stock, despatched in 4 days
1+ £54.15
50-8548
Cutting hardness61 HRC
Length260mm
Suitable forContinuous straight and figure cutting
TypeD29ASS-2 right hand cut
50-8549
Cutting hardness61 HRC
Length260mm
Suitable forContinuous straight and figure cutting
TypeD29ASSL-2 Left hand cut


Trustpilot