Bessey Erdi D29ASS-2 Compound Leverage Snips 260mm

Standard range
Order Code:

50-8548

Brand: Bessey Erdi MPN: D29ASS-2 EAN-13: 4010220030226
Qty Unit Price (Ex VAT)
1+ £54.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 4 days

These right-handed compound leverage snips from Bessey Erdi are made from high quality stainless steel.
  • One piece forged shear head
  • Inductive hardened cutting for long life
  • Anti slip covers in plastic
  • ERGO-grip for fatigue-free working
  • Optimised leverage ratio: 25% less application of force
  • Optimised cutting geometry
  • Length 260mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot