Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Featherlight yet ultra strong.
Extremely lightweight, stable magnesium, fibreglass reinforced plastics, and cold-drawn BESSEY quality steel: this optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. That's why the smallest KliKlamp weighs just a tiny 260g simply ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and highly effectively: the VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. You certainly will never have clamped as quickly, easily or as gently as this!
Weight starts from a tiny 260g.
Sturdy fixed and sliding arms made from lightweight magnesium.
Stepped, vibration-resistant VIBRAFIX ratchet mechanism.
Your benefits at a glance:
1 Sturdy magnesium.
The surface-coated fixed and sliding arms, made from sturdy magnesium, are extremely light and strong.
2 VIBRAFIX stepped ratchet mechanism.
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly.
3 A secure hold.
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place. This is part of what makes the KliKlamp so versatile.
4 Ergonomically shaped clamping arm.
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is breakproof and fits very snugly in the hand. That's quality of the highest calibre.
The Bessey KLI20 has the following:
Clamping force up to 1,200N
Opening 200mm
Throat depth 80mm
Rail 20 x 5mm
Weight 0.32Kg
Type | Clamp |
---|
To use this facility please Sign In.
Sign In