Christmas Opening Hours and Delivery Dates here

Bessey KREV150-2K Vario Body Clamp Max Span: 1610mm 8000N Force

Order Code:

01-4579

Brand: Bessey MPN: KREV150-2K
  • Country of Origin: Germany
  • View All

Discontinued


The Bessey Vario Body Clamp REVO KREV150-2K features a maximum span width of 1610 mm and a nosing length of 95 mm, making it ideal for precise and large-scale clamping tasks. This Vario parallel jaw clamp is well-suited for woodworking and other detailed assembly projects that require secure and even pressure. Designed by Bessey, it is known for its durability and versatility in various clamping applications.
Type Vario parallel jaw clamp
Jaw Opening 1610mm
Nosing 95mm

Trustpilot