Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bessey SG25M Heavy-Duty All-Steel Screw Clamp Capacity 250mm

Standard range
Order Code:  

95-2415

  Copy to clipboard
Brand: Bessey  Copy to clipboard MPN: SG25M Copy to clipboard EAN-13: 4008158007229
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £84.76   £77.99

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back orderBack-order availability date - 06/11/2024

Increasingly high clamping pressures, with larger throat depths and wider openings. These are the demands that original BESSEY high-performance clamps need to fulfil on a daily basis. Used in steel and boiler construction, shipbuilding and automotive engineering. Also in heavy timber construction, laminated wood beam construction and carpentry. In other words, wherever sturdy or heavy parts need to be clamped very securely, with a very high clamping pressure. Developed on the basis of the tried-and-tested BESSEY all-steel screw clamp, the original BESSEY high-performance clamps fulfil all requirements with panache... again and again!

The high-performance clamp.

Your benefits at a glance:

Extremely sturdy.
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Special tilting pressure plate.
The heat-resistant pressure plate is replaceable and can be tilted up to 35° so it can even clamp on angled or sloping surfaces.

Tempered spindle.
The tempered spindle is particularly sturdy and wear-resistant. This considerably increases its durability.

Sturdy tommy bar.
The sturdy tommy bar has special rounded hand-friendly ends, as well as a hexagonal bolt. This allows powerful, controlled clamping.

The Bessey SG25M has the following:

Clamping force up to 12,000N
Tightening torque: 40Nm
Opening 250mm
Throat depth 140mm
Rail 34 x 13mm
Weight 2.58Kg


Type Clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot