Site: Industry
Currency: GBP    
Bessey SG50M Heavy-Duty All-Steel Screw Clamp Capacity 500mm

Bessey SG50M Heavy-Duty All-Steel Screw Clamp Capacity 500mm

Bessey
Standard range
Order Code:

95-2418

Brand: Bessey MPN: SG50M EAN-13: 4008158007328
Qty Unit Price (Ex VAT)
1+ £124.00
Price per unit Ex VAT
100 in Stock, despatched in 4 days

Increasingly high clamping pressures, with larger throat depths and wider openings. These are the demands that original BESSEY high-performance clamps need to fulfil on a daily basis. Used in steel and boiler construction, shipbuilding and automotive engineering. Also in heavy timber construction, laminated wood beam construction and carpentry. In other words, wherever sturdy or heavy parts need to be clamped very securely, with a very high clamping pressure. Developed on the basis of the tried-and-tested BESSEY all-steel screw clamp, the original BESSEY high-performance clamps fulfil all requirements with panache... again and again!

The high-performance clamp.

Your benefits at a glance:

Extremely sturdy.
Fixed bracket and pressure plate are produced and tempered from a single piece, thus very torsion-resistant. This guarantees you maximum tensile strength and sturdiness.

Special tilting pressure plate.
The heat-resistant pressure plate is replaceable and can be tilted up to 35° so it can even clamp on angled or sloping surfaces.

Tempered spindle.
The tempered spindle is particularly sturdy and wear-resistant. This considerably increases its durability.

Sturdy tommy bar.
The sturdy tommy bar has special rounded hand-friendly ends, as well as a hexagonal bolt. This allows powerful, controlled clamping.

The Bessey SG50M has the following:

Clamping force up to 12,000N
Tightening torque: 40Nm
Opening 500mm
Throat depth 140mm
Rail 34 x 13mm
Weight 3.40Kg


Type Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C